Processors
Microprocessors
CD8068904659001S RKXP - Intel
Video Transcript
Intel
CD8068904659001S RKXP
Microprocessors - MPUs
MPU Xeon® Silver 4310T Processor RISC 64bit 10nm 2.3GHz Tray
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A992.c
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Silver 4310T Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
10
Data Bus Width (bit)
64
Maximum Speed (MHz)
2300
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Power Dissipation (mW)
105000
Maximum Operating Temperature (°C)
88
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 주
Price:
$765.70
1+
$765.70
5+
$758.04
10+
$750.46
25+
$742.96
50+
$735.53
100+
$728.17
250+
$720.89
500+
$713.68
1000+
$706.54