Texas InstrumentsCDCE906-706PERFEVM
CDCE706/CDCE906 Clock Generator and Synthesizer Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
CDCE706/CDCE906 | |
Clock Generator and Synthesizer | |
27 | |
Parallel | |
2.3/3.3 |
Dev Kit Description
The CDCE906/CDCE706 is one of the smallest and powerful PLL synthesizer/multiplier/divider available today. Despite its small physical outlines, the CDCE906/CDCE706 is the most flexible. It has the capability to produce an almost independent output frequency from a given input frequency. The input frequency can be derived from a LVCMOS, a differential input clock, or a single crystal. The appropriate input waveform can be selected via the SMBus data interface controller. This EVM is for the purpose of performance measurements and evaluation. Through the SMBus, various device functions, such as individual clock output buffers, can be individually enabled or disabled. The registers associated with the SMBus data interface initialize to their default setting, written in the EEPROM.
EDA / CAD Models |