KYOCERA AVX Components CorporationCDR05BX154BKUSCapacitor Ceramic Multilayer
Cap Ceramic 0.15uF 100V BX 10% Pad SMD 1825 (0.001%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Get more with less with AVX's CDR05BX154BKUS multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. Its capacitance value is 0.15uF. This product is 4.57 mm long, 2.03(Max) mm tall and 6.35 mm deep. It has a tolerance of 10%.