BournsCDSOT236-0504LCESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
8.1(Typ) | |
5 | |
0.65 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Protect users and systems from electrostatic discharge with this tvs CDSOT236-0504LC ESD protection device from Bourns. This device's maximum clamping voltage is 12(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 85 °C. It is made in a quad configuration. Its capacitance value is 0.65 pF.