유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 680K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -1300 to 0 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Ceramic |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Package Shape | Cylindrical |
Product Diameter (mm) | 1.7 |
Product Length (mm) | 3.2 |
Product Weight (g) | 0.08 |
Mounting | Through Hole |