Reduced Price
LittelfuseCG110LTRGas Discharge Tubes - GDTs
Gas Discharge Tubes 110VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
450 | |
110 | |
10 | |
1 | |
2 | |
Axial | |
2 | |
-40 | |
125 | |
Tape and Reel | |
0.81 | |
6.07 | |
8.1 | |
8.1 | |
No | |
Through Hole |
Littelfuse's CG110LTR gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 110 V. This GDT has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals/electrodes. The CG110LTR GDT has an axial termination style. This part has a lead diameter of 0.81 mm. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep.