유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.10.00.20 |
Automotive | No |
PPAP | No |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 9500 |
Maximum DC Holdover Voltage (V) | 7800 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 10000 |
Typical DC Sparkover Voltage @ 100V/s (V) | 6500 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Number of Electrodes | 2 |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Bulk |
Lead Diameter (mm) | 0.8 |
Product Length (mm) | 7.9 |
Failsafe Protection | No |
Wire Form | Straight |
Mounting | Through Hole |