KYOCERA AVX Components CorporationCK05BX104KTR1Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V BX 10% Radial 5.08mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this CK05BX104KTR1 multilayer ceramic capacitor from AVX achieves a large capacitance in a small package. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CK05BX104KTR1 MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 10%.