Cornell Dubilier ElectronicsCK05BX390KCapacitor Ceramic Multilayer
Cap Ceramic 39pF 200V BX 10% Radial 5.1mm 125°C
Not Compliant | |
EAR99 | |
Obsolete |
Get more with less with Cornell Dubilier's CK05BX390K multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.8 mm long, 4.8 mm tall and 2.3 mm deep. Its capacitance value is 39pF. The CK05BX390K MLCC capacitor has a radial termination style. It has a tolerance of 10%.