유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8517.62.00.90 |
제품 카테고리 | Transceiver |
Modulation Technique | FSK |
Maximum Data Rate | 115.2Kbps |
Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
Maximum RF Operating Frequency (MHz) | 928 |
Operating Band Frequency (MHz) | 902 to 928 |
Minimum Operating Supply Voltage | 7VDC |
Maximum Operating Supply Voltage | 18VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Each |