고정 콘덴서
콘덴서 세라믹 다층기
CM03X5R225M06AH - Kyocera
Video Transcript
Kyocera
CM03X5R225M06AH
Capacitor Ceramic Multilayer
Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0201 85°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
20%
Voltage
6.3VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
EDA / CAD Models
총 재고 수량 : 55,118 부품
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: