onsemiCM1213A-04MRESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin MSOP T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array CM1213A-04MR ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1.2 pF. It is made in a quad configuration.

Import TariffMay apply to this part if shipping to the United States

2,110 부품 : 오늘 배송

This item has been discontinued

    Total$0.73Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2302+
      Manufacturer Lead Time:
      14 주
      Minimum Of :
      1
      Maximum Of:
      2110
      Country Of origin:
      중국
         
      • Price: $0.7326
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2302+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      중국
      • In Stock: 2,110 부품
      • Price: $0.7326