IntelCM8063701094000S R0TAMicroprocessors - MPUs
MPU Core™ i5-3470S Processor RISC 64bit 2.9GHz 1.5V 1155-Pin FCLGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1155 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1155 | |
| Lead Shape | No Lead |
Have full processing force in the palm of your hand with this CM8063701094000S R0TA microprocessor from Intel. 2900 MHz is its maximum speed. This component will be shipped in tray format. This is a 64 bit processor. This device has a minimum operating supply voltage of 0.25 V and a maximum of 1.52 V. This device is based on the Core i5 core architecture.
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.