Central SemiconductorCMJ4500 TR PBFREECurrent Regulator Diodes
Current Regulator Diode 100V 5.1mA 500mW 2-Pin SOD-123FL T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.7(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |
Use this CMJ4500 TR PBFREE current regulator diode from Central Semiconductor as a source of current in your circuit. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 5.1 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This current regulator diode has an operating temperature range of -65 °C to 150 °C.