Central SemiconductorCMNT3906E TR PBFREEGP BJT
Trans GP BJT PNP 40V 0.2A 250mW 5-Pin SOT-953
Compliant | |
EAR99 | |
Obsolete | |
EA | |
PNP | |
Bipolar Small Signal | |
Si | |
Single Triple Collector | |
1 | |
40 | |
0.1@1mA@10mA|0.2@5mA@50mA | |
0.2 | |
90@0.1mA@1V|100@1mA@1V|100@10mA@1V|70@50mA@1V|30@100mA@1V | |
250 | |
300(Min) | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 0.85(Max) mm |
Package Length | 1.05(Max) mm |
PCB changed | 5 |
Supplier Package | SOT-953 |
5 |