미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Diode Capacitance (pF) | 1@Ta=21C |
Supplier Temperature Grade | 0.55 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 2.4 |
Package Length | 3.8 |
PCB changed | 2 |
Standard Package Name | M-FLAT |
Supplier Package | M-FLAT |
Pin Count | 2 |
Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CMS10(TE12L,Q,M) rectifier from Toshiba. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=21C A. It is made in a single configuration.