Central SemiconductorCMSH 1-40MTR13Rectifiers

Diode Schottky 40V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CMSH1-40M TR13 rectifier from Central Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 주
    • Price: $0.4071
    1. 1+$0.4071
    2. 5+$0.4030
    3. 10+$0.3990
    4. 25+$0.3950
    5. 50+$0.3910
    6. 100+$0.3871
    7. 250+$0.3832
    8. 500+$0.3794
    9. 1000+$0.3756