Central Semiconductor CMXT3904 TR PBFREE GP BJT
Trans GP BJT NPN 40V 0.2A 350mW 6-Pin SOT-26 T/R
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8541.21.00.40 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
60 | |
40 | |
6 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
0.2@1mA@10mA|0.3@5mA@50mA | |
0.2 | |
100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | |
350 | |
300(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |