유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8531.90.75.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Yellow |
Number of LEDs | 1 |
Intensity | 400mcd(Max) |
Maximum Forward Voltage (V) | 28 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
High Brightness | No |
High Power | No |
Housing Color | Black |
Housing Material | Polycarbonate |
IP Rating | IP67 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 22 |
Mounting Orientation | Top Mount |
Supplier Color | Soft Yellow |
Wire Lead Size (AWG) | 22 |
Diameter | 32 mm |
Mounting | Panel |
PCB changed | 2 |
Pin Count | 2 |