SparkFun Electronics COM-14583 Switch Tactile
Switch Tactile N.O. SPST Button PC Pins 0.01A 12VAC 12VDC 5000000Cycles 2.75N Thru-Hole

Switch Tactile N.O. SPST Button PC Pins 0.01A 12VAC 12VDC 5000000Cycles 2.75N Thru-Hole
유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Type | Key Switch |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.01@12VAC 12VDC |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Mechanical Life (Cycles) | 5000000 |
Operating Force (N) | 2.75 |
Actuator Color | Orange |
Actuator Length (mm) | 16.2 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Length (mm) | 13.2 |
Base Material | Polycarbonate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 62.2 |
Body Depth (mm) | 55.8 |
Body Height (mm) | 44.8 |
Product Length (mm) | 62.2 |
Product Depth (mm) | 55.8 |
Product Height (mm) | 61 |
Base/Housing Material | Polycarbonate/N/A |
Contact Material | Gold |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Switch Tactile N.O. SPST Button PC Pins 0.01A 12VAC 12VDC 5000000Cycles 2.75N Thru-Hole
유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Type | Key Switch |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.01@12VAC 12VDC |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Mechanical Life (Cycles) | 5000000 |
Operating Force (N) | 2.75 |
Actuator Color | Orange |
Actuator Length (mm) | 16.2 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Length (mm) | 13.2 |
Base Material | Polycarbonate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 62.2 |
Body Depth (mm) | 55.8 |
Body Height (mm) | 44.8 |
Product Length (mm) | 62.2 |
Product Depth (mm) | 55.8 |
Product Height (mm) | 61 |
Base/Housing Material | Polycarbonate/N/A |
Contact Material | Gold |
제조업체