Wire and PCB Connector
Connector Backplane
CP2-HAB095-GA1-KR - 3M
Video Transcript
3M
CP2-HAB095-GA1-KR
Connector Backplane
Conn Hard Metric M 95 POS 2mm Press Fit ST Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.80.00
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
95
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
38.3
Product Depth (mm)
15.4
Product Height (mm)
13.45
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1344
Quote
Ships from:
미국
Manufacturer Lead Time:
8 주
Price: