Coolers
Thermoelectric Coolers
CP20301547H - CUI Devices
Video Transcript
CUI Devices
CP20301547H
Thermoelectric Coolers
Thermoelectric Module 2A 7.6VDC 50°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8419.50.50.00
Automotive
No
PPAP
No
Manufacture Type
Thermoelectric Module
Hot Side Temperature (°C)
27|50
Delta Tmax (°C)
70|77
Current Rating (A)
2
Maximum Operating Supply Voltage (V)
7.6(DC)
Maximum Dissipative Load (W)
9|9.9
Module Resistance (Ohm)
3.32
Product Length (mm)
30
Product Depth (mm)
15
Product Height (mm)
4.7
EDA / CAD Models
Import Tariff
May apply to this part
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
13 주
Country Of origin:
중국
Price:
$17.92
200+
$17.92
250+
$17.74
500+
$17.56
1000+
$17.39
2000+
$17.21
2500+
$16.88
3000+
$16.63
4000+
$16.52
5000+
$16.42
10000+
$16.25