Coolers
Thermoelectric Coolers
CP50301541 - CUI Devices
Video Transcript
CUI Devices
CP50301541
Thermoelectric Coolers
Thermoelectric Module 5A 4.2VDC 50°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Manufacture Type
Thermoelectric Module
Hot Side Temperature (°C)
27|50
Delta Tmax (°C)
68|75
Current Rating (A)
5
Maximum Operating Supply Voltage (V)
4.2(DC)
Maximum Dissipative Load (W)
11|12.3
Module Resistance (Ohm)
0.63
Product Length (mm)
30
Product Depth (mm)
30
Product Height (mm)
4.6
EDA / CAD Models
100 부품 : 오늘 배송
Quantity
Increments of 1
Minimum 1
Buy
Total
$0.29
Price for 1
재고 보유
오늘 배송
Ships from:
미국
Date Code:
1814+
Manufacturer Lead Time:
13 주
Country Of origin:
중국
In Stock:
100 부품
Price:
$0.2937
1+
$0.2937