์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
Automotive | No |
PPAP | No |
Manufacture Type | Thermoelectric Module |
Hot Side Temperature (ยฐC) | 27|50 |
Delta Tmax (ยฐC) | 68|75 |
Current Rating (A) | 6 |
Maximum Operating Supply Voltage (V) | 4.2(DC) |
Maximum Dissipative Load (W) | 14.5|16.1 |
Module Resistance (Ohm) | 0.57 |
Product Length (mm) | 30 |
Product Depth (mm) | 30 |
Product Height (mm) | 4 |