유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6 |
Maximum Clamping Voltage (V) | 12 |
Maximum Peak Pulse Current (A) | 15 |
Maximum Reverse Leakage Current (uA) | 2 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Supplier Package | Case 0603(1608Metric) |
Pin Count | 2 |