TE ConnectivityCPF0402B100KE1저항 고정형 단면 장착

Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200

The CPF0402B100KE1 fixed single surface-mount resistor from TE Connectivity makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.

925 부품 : 오늘 배송

    Total$0.40Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2342+
      Manufacturer Lead Time:
      14 주
      Minimum Of :
      1
      Maximum Of:
      925
      Country Of origin:
      대만
         
      • Price: $0.3960
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2342+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      대만
      • In Stock: 925 부품
      • Price: $0.3960