유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8531.80.90.41 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4500 |
Frequency Range (Hz) | 3500 to 4500 |
Minimum Sound Pressure (dBA) | 90dB |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 15VDC |
Maximum Supply Current (mA) | 12 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Weight (g) | 2.3 |
Product Diameter (mm) | 17 |
Product Height (mm) | 6.2 |