유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Material | SiC |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 1200 |
Peak Reverse Repetitive Voltage (V) | 1200 |
Maximum Continuous Forward Current (A) | 20 |
Peak Non-Repetitive Surge Current (A) | 130 |
Peak Forward Voltage (V) | 1.8 |
Peak Reverse Current (uA) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Package Height | 0.38 mm |
Package Width | 3.08 mm |
Package Length | 3.08 mm |
PCB changed | 2 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 2 |