50% Off

BournsCRL1206-JW-R200ELF저항 고정형 단면 장착

Res Thick Film 1206 0.2 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R

This is a CRL1206-JW-R200ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200m Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.

11 부품 : 오늘 배송

    Total$0.01Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      1620+
      Manufacturer Lead Time:
      14 주
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      대만
         
      • Price: $0.0088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      1620+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      대만
      • In Stock: 11 부품
      • Price: $0.0088