미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | 1000 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 125 |
Maximum Diode Capacitance (pF) | 1 |
Maximum Operating Temperature (°C) | 140°C/W |
Supplier Temperature Grade | 0.36 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Standard Package Name | S-FLAT |
Supplier Package | S-FLAT |
Pin Count | 2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CRS06(TE85L,Q,M) rectifier from Toshiba. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1 A.