유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Open Loop |
Module/IC Classification | IC |
Sensing Current Type | AC |
Typical RMS Primary Current (A) | 20 |
Accuracy (%) | ±1.9 |
Typical Response Time (us) | 3 |
Maximum Output Voltage (V) | 5.04 |
Minimum Operating Supply Voltage (V) | 11.4 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 12.6 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 75 |
Mounting | Through Hole |
Package Height | 20 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 6 |
Pin Count | 6 |