onsemiCS3351YDR14GMotor Controller and Driver ICs
3-Phase Motor Driver 14-Pin SOIC N Rail
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | Yes |
PPAP | No |
Motor Driver | |
27(Max) | |
27 | |
25 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this 3-phase CS3351YDR14G stepper motor driver manufactured by ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a maximum of 27 V.
EDA / CAD Models |