Time Delay Relays
CT1S30 - Littelfuse
Video Transcript
Littelfuse
CT1S30
Time Delay Relays
Time Delay Relay 24VAC 0.75A SPST-NO(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
24
Maximum Switching Current (A)
0.75
Time Range
1s|30s
Timing Adjustment Method
Fixed
Operating Mode
On/Off Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
6 주
Price:
$58.14
10+
$58.14
25+
$57.55
50+
$56.98
100+
$56.41
250+
$55.84
500+
$55.29
1000+
$54.73
5000+
$54.19
10000+
$53.64