Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
U Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
12.5 | |
150 | |
85 | |
264 | |
4000VAC | |
0.5% | |
1% | |
2.2 | |
47 to 440 | |
94 | |
No | |
JST RCY Male | |
JST RCY Male | |
No | |
1%(Max) | |
Yes | |
-20 | |
85 | |
Carton | |
245 | |
Mounting | Screw |
Package Height | 31.5(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 10 |
10 |