Central SemiconductorCXT2222ATRGP BJT
Trans GP BJT NPN 40V 0.6A 1200mW 4-Pin(3+Tab) SOT-89 T/R
Supplier Unconfirmed | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single Dual Collector | |
1 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
0.3@15mA@150mA|1@50mA@500mA | |
0.6 | |
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | |
1200 | |
300(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 2.7(Max) mm |
Package Length | 4.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |