유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991b.2.a. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 16M |
Number of Words | 2M/1M |
Number of Bits/Word (bit) | 8/16 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 20 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 45 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 36 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
Pin Count | 48 |
Lead Shape | Gull-wing |