Cypress SemiconductorCY7C68034-56LTXCFlash Memory Controllers
Flash Memory Controllers USB 2.0 3.3V 56-Pin QFN EP Tray
Compliant | |
3A991.a.3 | |
Obsolete | |
Automotive | No |
PPAP | No |
NAND | |
Yes | |
8 | |
No | |
USB 2.0 | |
3 | |
3.3 | |
3.6 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8.1(Max) |
Package Length | 8.1(Max) |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |