Comchip TechnologyCZRFR52C2V4Zener
Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.3(Max) mm |
Package Length | 2.6(Max) mm |
PCB changed | 2 |
Standard Package Name | Flat Chip |
Supplier Package | SOD-323F |
2 |
EDA / CAD Models |