Comchip TechnologyCZRL5240B-GZener
Zener Diode Single 10V 5% 17Ohm 500mW 2-Pin Mini-MELF SOD-80 T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.70(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |