유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 15 |
Minimum Breakdown Voltage (V) | 17 |
Maximum Breakdown Voltage (V) | 23 |
Maximum Clamping Voltage (V) | 30@8/20us |
Maximum Peak Pulse Current (A) | 35@8/20us |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Maximum Power Dissipation (mW) | 300 |
Capacitance Value (pF) | 264 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.48 mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | UDFN |
Pin Count | 2 |