์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.40 |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Hinge Roller Lever |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.1@30VDC |
Electrical Life (Cycles) | 100000 |
Mechanical Life (Cycles) | 1000000 |
Maximum Movement Differential (mm) | 0.5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Body Orientation | Right Angle |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 85 |
Body Length (mm) | 12.8 |
Body Depth (mm) | 6.5 |
Body Height (mm) | 5.8 |
Operating Force (N) | 0.78 |