OmronD2F01L2DSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Roller Lever | |
OFF - (ON)|ON - (OFF) | |
SPDT | |
0.1@30VDC | |
100000 | |
1000000 | |
0.5 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
Tray | |
12.8 | |
5.8 | |
6.5 | |
0.78 |
If you're looking for rapid switching to close your circuit use this D2F-01L2-D snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D2F-01L2-D snap action switch has a solder termination style. This product is 15.55 mm long, 18.9 mm tall and 5.8 mm deep. The maximum DC voltage rating is 30 VDC.
EDA / CAD Models |