Omron D2FFL3T Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.39N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.39N Thru-Hole PC Pins
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Simulated Roller Lever |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 3@125VAC |
Electrical Life (Cycles) | 30000 |
Mechanical Life (Cycles) | 1000000 |
Maximum Movement Differential (mm) | 0.45 |
Mounting | Through Hole |
Termination Style | PC Pins |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 12.8 |
Body Depth (mm) | 5.8 |
Body Height (mm) | 6.5 |
Operating Force (N) | 0.39 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.39N Thru-Hole PC Pins
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Simulated Roller Lever |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 3@125VAC |
Electrical Life (Cycles) | 30000 |
Mechanical Life (Cycles) | 1000000 |
Maximum Movement Differential (mm) | 0.45 |
Mounting | Through Hole |
Termination Style | PC Pins |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 12.8 |
Body Depth (mm) | 5.8 |
Body Height (mm) | 6.5 |
Operating Force (N) | 0.39 |
제조업체