Omron D2MQ4L1L Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins

제품 기술 사양

If you're looking for rapid switching to close your circuit use this D2MQ-4L-1-L snap-action switch from Omron. This device has a maximum current rating of 0.5 A @ 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -15 °C to 70 °C. The D2MQ-4L-1-L snap action switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 8.2 mm long, 2.7 mm tall and 11.8 mm deep.

Symbols and Footprints

재고 없음

수량 증분 1 최소값 1000
  • 제조사 납기:
    20 주
    • Price: $2.122
    1. 1+ $2.122
    2. 5000+ $2.105

OmronD2MQ4L1LSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins

If you're looking for rapid switching to close your circuit use this D2MQ-4L-1-L snap-action switch from Omron. This device has a maximum current rating of 0.5 A @ 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -15 °C to 70 °C. The D2MQ-4L-1-L snap action switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 8.2 mm long, 2.7 mm tall and 11.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 주
    • Price: $2.122
    1. 1+$2.122
    2. 5000+$2.105