Celduc Relais D31B3100 Reed Relays
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Dry |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 10 |
Coil Resistance (Ohm) | 500 |
Maximum Contact Resistance (mOhm) | 150 |
Insulation Resistance (Ohm) | 10G |
Maximum Pick-Up Voltage | 3.75VDC |
Maximum AC Switching Voltage (V) | 100 |
Maximum Switching Current (A) | 0.5 |
Minimum Dropout Voltage | 0.8VDC |
Maximum Carry Current (A) | 1 |
Isolation Across Contacts | 200VDC |
Isolation Across Coil and Contacts | 1.4KVDC |
Maximum Switching Power | 10W |
Operate Time (ms) | 1 |
Release Time (ms) | 0.05 |
Electrical Life (Cycles) | 1M |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Contact Material | Rhodium |
Relay Construction | Non-Latching |
Seal | Unsealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Package Type | DIP |
Product Length (mm) | 19.1 |
Product Depth (mm) | 7.85 |
Product Height (mm) | 6.8 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Dry |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 10 |
Coil Resistance (Ohm) | 500 |
Maximum Contact Resistance (mOhm) | 150 |
Insulation Resistance (Ohm) | 10G |
Maximum Pick-Up Voltage | 3.75VDC |
Maximum AC Switching Voltage (V) | 100 |
Maximum Switching Current (A) | 0.5 |
Minimum Dropout Voltage | 0.8VDC |
Maximum Carry Current (A) | 1 |
Isolation Across Contacts | 200VDC |
Isolation Across Coil and Contacts | 1.4KVDC |
Maximum Switching Power | 10W |
Operate Time (ms) | 1 |
Release Time (ms) | 0.05 |
Electrical Life (Cycles) | 1M |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Contact Material | Rhodium |
Relay Construction | Non-Latching |
Seal | Unsealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Package Type | DIP |
Product Length (mm) | 19.1 |
Product Depth (mm) | 7.85 |
Product Height (mm) | 6.8 |
A datasheet is only available for this product at this time.
제조업체