입/ 출력 커넥터
Connector Rectangular
D369-P66-NP0 - Deutsch Group
Video Transcript
Deutsch Group
D369-P66-NP0
Connector Rectangular
Conn Rectangular M 6 POS Crimp ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Type
Rectangular
Gender
PL
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Shell Material
Composite
IP Rating
IP67
Product Length (mm)
12.85
Product Depth (mm)
24.75
Product Height (mm)
12.95
Contact Material
Copper Alloy
Contact Plating
Gold
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 113
Quote
Manufacturer Lead Time:
14 주
Price:
$23.96
1+
$23.96
250+
$22.61
500+
$19.54
1000+
$18.27