GlenairD38999/32W13NConnector Accessories
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered plug protective cover D38999/32W13N connector accessory from Glenair. It has a straight body orientation. This product is 30 mm long with a diameter of 31 mm. This part has an operating temperature of -65 to 175 °C.