Isolator and Circulator
RF Isolator and Circulators
D3C0670 - DiTom Microwave
Video Transcript
DiTom Microwave
D3C0670
RF Isolators and Circulators
RF Circulator 600MHz to 700MHz Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99, NLR
친환경 무연
Active
미국 세관 상품 코드
8525.60.20.00
Type
Circulator
Configuration
3
Connector Type
SMA(Female)
Minimum Frequency (MHz)
600
Maximum Frequency (MHz)
700
Maximum VSWR
1.25
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Bag
Package Height
18.54
Package Width
50.8
Package Length
59.44
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 주
Price:
$840.56
1+
$840.56
25+
$838.59
100+
$830.13