Reduced Price
DiTom Microwave D3C1722S RF Isolators and Circulators
RF Circulator 1700MHz to 2200MHz

RF Circulator 1700MHz to 2200MHz
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8525.60.20.00 |
Type | Circulator |
Configuration | 3 |
Connector Type | SMA(Female) |
Minimum Frequency (MHz) | 1700 |
Maximum Frequency (MHz) | 2200 |
Maximum VSWR | 1.25 |
Minimum Isolation (dB) | 20 |
Maximum Insertion Loss (dB) | 0.4 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Package Height | 18.54 |
Package Width | 41.28 |
Package Length | 50.8 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
RF Circulator 1700MHz to 2200MHz
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8525.60.20.00 |
Type | Circulator |
Configuration | 3 |
Connector Type | SMA(Female) |
Minimum Frequency (MHz) | 1700 |
Maximum Frequency (MHz) | 2200 |
Maximum VSWR | 1.25 |
Minimum Isolation (dB) | 20 |
Maximum Insertion Loss (dB) | 0.4 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Package Height | 18.54 |
Package Width | 41.28 |
Package Length | 50.8 |
A datasheet is only available for this product at this time.
제조업체