Isolator and Circulator
RF Isolator and Circulators
D3C5814 - DiTom Microwave
Video Transcript
DiTom Microwave
D3C5814
RF Isolators and Circulators
RF Circulator 5800MHz/7900MHz/13750MHz to 6850MHz/8400MHz/14500MHz Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99, NLR
친환경 무연
Active
미국 세관 상품 코드
8525.60.20.00
Type
Circulator
Configuration
3
Connector Type
SMA(Female)
Minimum Frequency (MHz)
13750|5800|7900
Maximum Frequency (MHz)
14500|6850|8400
Maximum VSWR
1.3
Minimum Isolation (dB)
15
Maximum Insertion Loss (dB)
0.8
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bag
Package Height
12.7
Package Width
29.46
Package Length
35.05
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 주
Price:
$592.59
1+
$592.59
25+
$585.47
100+
$578.27